
MAX414EPD+ | |
|---|---|
DigiKey Part Number | MAX414EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX414EPD+ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX414EPD+ Models |
Category | Current - Supply 2.5mA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 4.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 150 µV |

