
MAX414CSD+ | |
|---|---|
DigiKey Part Number | MAX414CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX414CSD+ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX414CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

