Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX414BCSD+T

DigiKey Part Number
MAX414BCSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX414BCSD+T
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX414BCSD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
4.5V/µs
Gain Bandwidth Product
28 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
150 µV
Current - Supply
2.5mA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.8 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable