Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4129ESD+ | |
|---|---|
DigiKey Part Number | MAX4129ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4129ESD+ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4129ESD+ Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 725µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4478ASD+ | Analog Devices Inc./Maxim Integrated | 1,066 | MAX4478ASD+-ND | $5.90000 | Similar |
| MAX4495ASD+ | Analog Devices Inc./Maxim Integrated | 175 | MAX4495ASD+-ND | $4.97000 | Similar |
| AD8604ARZ | Analog Devices Inc. | 1,055 | 505-AD8604ARZ-ND | $4.03000 | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2,911 | AD8604ARZ-REELCT-ND | $4.03000 | Similar |
| AD8604ARZ-REEL7 | Analog Devices Inc. | 371 | AD8604ARZ-REEL7CT-ND | $4.03000 | Similar |





