MAX4081TAUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,064
Unit Price: $5.00000
Datasheet
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4081TAUA

DigiKey Part Number
MAX4081TAUA-ND
Manufacturer
Manufacturer Product Number
MAX4081TAUA
Description
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4081TAUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
103µA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tube
Voltage - Supply Span (Max)
76 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
150 kHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4081TAUA+Analog Devices Inc./Maxim Integrated1,064MAX4081TAUA+-ND$5.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable