Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4077EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX4077EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4077EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4077EUA+ Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.09V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 230 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LME49726MY/NOPB | Texas Instruments | 28 | LME49726MY/NOPBCT-ND | $1.94000 | Similar |
| LME49726MYX/NOPB | Texas Instruments | 2,997 | 296-LME49726MYX/NOPBCT-ND | $1.65000 | Similar |
| LMP2022MM/NOPB | Texas Instruments | 0 | 296-46433-1-ND | $4.79000 | Similar |
| LMP2022MME/NOPB | Texas Instruments | 793 | LMP2022MME/NOPBCT-ND | $4.79000 | Similar |
| LMP2022MMX/NOPB | Texas Instruments | 3,153 | 296-44682-1-ND | $4.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.95733 | $593.60 |



