Direct
Similar
Similar
Similar
Similar
Similar

MAX4051CSE-T | |
|---|---|
DigiKey Part Number | MAX4051CSE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4051CSE-T |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4051CSE-T Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -90dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 12Ohm (Max) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 16V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4051CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4051CSE+T-ND | $4.48140 | Direct |
| CD74HC4051M96 | Texas Instruments | 2,930 | 296-14530-1-ND | $0.53000 | Similar |
| CD74HC4051M96G3 | Texas Instruments | 199 | 296-31589-1-ND | $0.61000 | Similar |
| CD74HC4051MT | Texas Instruments | 4 | 296-CD74HC4051MTCT-ND | $1.09000 | Similar |
| HEF4051BT,653 | Nexperia USA Inc. | 0 | 1727-2947-1-ND | $0.35000 | Similar |





