MAX4051CPE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,046
Unit Price: $0.87000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4051CPE

DigiKey Part Number
MAX4051CPE-ND
Manufacturer
Manufacturer Product Number
MAX4051CPE
Description
IC MUX 8:1 100OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4051CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
12Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
175ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable