MAX4051ACSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: $7.35000
Datasheet

Similar


Texas Instruments
In Stock: 5,380
Unit Price: $0.53000
Datasheet

Similar


Texas Instruments
In Stock: 5,202
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: $1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,763
Unit Price: $0.85000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4051ACSE

DigiKey Part Number
MAX4051ACSE-ND
Manufacturer
Manufacturer Product Number
MAX4051ACSE
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4051ACSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
175ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes