Direct

MAX4043EUB | |
|---|---|
DigiKey Part Number | MAX4043EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX4043EUB |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4043EUB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 2.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4043EUB+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4043EUB+-ND | $4.65000 | Direct |


