Direct

ICM7217CIPI+ | |
|---|---|
DigiKey Part Number | ICM7217CIPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7217CIPI+ |
Description | IC OSC UP/DWN CNTR 2MHZ 28-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4-Digit Up/Down Counter IC 2MHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7217CIPI+ Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 100 mA |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Active | Package / Case 28-DIP (0.600", 15.24mm) |
Type 4-Digit Up/Down Counter | Supplier Device Package 28-PDIP |
Count 5959 | Mounting Type Through Hole |
Frequency 2MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7217CIPI+ | Analog Devices Inc./Maxim Integrated | 0 | ICM7217CIPI+-ND | $16.04690 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $16.04690 | $673.97 |


