4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX392ESE+

DigiKey Part Number
MAX392ESE+-ND
Manufacturer
Manufacturer Product Number
MAX392ESE+
Description
IC SWITCH SPST-NOX4 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX392ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.59000$8.59
10$6.66200$66.62
50$5.88860$294.43
100$5.64920$564.92
250$5.39648$1,349.12
500$5.24418$2,622.09
1,000$5.11880$5,118.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.