Direct
Similar
Similar
Similar
Similar
Similar

MAX392CSE | |
|---|---|
DigiKey Part Number | MAX392CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX392CSE |
Description | IC SWITCH SPST-NOX4 35OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX392CSE Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX392CSE+ | Analog Devices Inc./Maxim Integrated | 61 | MAX392CSE+-ND | $7.44000 | Direct |
| ADG1312YRZ-REEL7 | Analog Devices Inc. | 2,680 | 505-ADG1312YRZ-REEL7CT-ND | $3.80000 | Similar |
| ADG442BRZ | Analog Devices Inc. | 880 | 505-ADG442BRZ-ND | $4.36000 | Similar |
| ADG442BRZ-REEL | Analog Devices Inc. | 6,663 | ADG442BRZ-REELCT-ND | $4.36000 | Similar |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | $6.60750 | Similar |






