
MAX379MJE/883B | |
|---|---|
DigiKey Part Number | MAX379MJE/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX379MJE/883B |
Description | IC SWITCH SP4T X 2 3KOHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3kOhm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX379MJE/883B Models |
Category | Switch Time (Ton, Toff) (Max) 750ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP4T | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 16-CDIP |
On-State Resistance (Max) 3kOhm | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |

