
MAX379EPE+ | |
|---|---|
DigiKey Part Number | MAX379EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX379EPE+ |
Description | IC SWITCH SP4T X 2 3.5KOHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX379EPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 300ns (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 16-PDIP |
On-State Resistance (Max) 3.5kOhm | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |

