MAX379CWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.09000
Datasheet
2 Circuit IC Switch 4:1 3.5kOhm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX379CWG

DigiKey Part Number
MAX379CWG-ND
Manufacturer
Manufacturer Product Number
MAX379CWG
Description
IC SWITCH SP4TX2 3.5KOHM 24SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 3.5kOhm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX379CWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
3.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
400ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 12pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable