
MAX3785UTT+T | |
|---|---|
DigiKey Part Number | 505-MAX3785UTT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3785UTT+T |
Description | RF FILTER 50KHZ 6WDFN |
Customer Reference | |
Detailed Description | 50kHz Frequency RF Filter (Radio Frequency) Bandwidth 6-WDFN Exposed Pad |
EDA/CAD Models | MAX3785UTT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 50kHz | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.031" (0.80mm) | |
Base Product Number |

