Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3646ETG-T

DigiKey Part Number
MAX3646ETG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3646ETG-T
Description
IC LASER DR 622MBPS 3.63V 24TQFN
Customer Reference
Detailed Description
Laser Driver IC 622Mbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4)
EDA/CAD Models
MAX3646ETG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
47 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Modulation
85mA
Packaging
Tape & Reel (TR)
Current - Bias
100 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Laser Diode Driver (Fiber Optic)
Package / Case
24-WFQFN Exposed Pad
Data Rate
622Mbps
Supplier Device Package
24-TQFN (4x4)
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Supply
2.97V ~ 3.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable