Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3491EESD | |
|---|---|
DigiKey Part Number | MAX3491EESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX3491EESD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491EESD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3491EESD+ | Analog Devices Inc./Maxim Integrated | 814 | MAX3491EESD+-ND | $10.66000 | Parametric Equivalent |
| MAX3491ESD+ | Analog Devices Inc./Maxim Integrated | 3,659 | MAX3491ESD+-ND | $7.79000 | Parametric Equivalent |
| ADM3491EARZ-REEL7 | Analog Devices Inc. | 6,790 | 505-ADM3491EARZ-REEL7CT-ND | $4.56000 | Direct |
| ADM3491ARZ-REEL | Analog Devices Inc. | 1,699 | 505-ADM3491ARZ-REELCT-ND | $6.08000 | Similar |
| ADM3491ARZ-REEL7 | Analog Devices Inc. | 375 | ADM3491ARZ-REEL7CT-ND | $6.08000 | Similar |





