MAX3491CSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 120
Unit Price: $6.39000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,366
Unit Price: $8.44000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 2,270
Unit Price: $5.90000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1,719
Unit Price: $5.90000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1,536
Unit Price: $5.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 666
Unit Price: $4.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,374
Unit Price: $4.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 160
Unit Price: $1.57000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3491CSD

DigiKey Part Number
MAX3491CSD-ND
Manufacturer
Manufacturer Product Number
MAX3491CSD
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3491CSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes