MAX339ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 211
Unit Price: $14.57000
Datasheet

Similar


Vishay Siliconix
In Stock: 992
Unit Price: $3.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,266
Unit Price: $3.75000
Datasheet
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX339ESE

DigiKey Part Number
MAX339ESE-ND
Manufacturer
Manufacturer Product Number
MAX339ESE
Description
IC SWITCH SP4T X 2 400OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX339ESE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 6pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
20pA
Switch Circuit
SP4T
Crosstalk
-92dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
400Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
4Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX339ESE+Analog Devices Inc./Maxim Integrated211MAX339ESE+-ND$14.57000Direct
DG409DY-E3Vishay Siliconix992DG409DY-E3-ND$3.75000Similar
DG409DY-T1-E3Vishay Siliconix5,266DG409DY-T1-E3CT-ND$3.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable