Direct

MAX339CSE | |
|---|---|
DigiKey Part Number | MAX339CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX339CSE |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX339CSE Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20pA |
Switch Circuit SP4T | Crosstalk -92dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX339CSE+ | Analog Devices Inc./Maxim Integrated | 70 | MAX339CSE+-ND | $14.61000 | Direct |


