Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX3385ECWN | |
|---|---|
DigiKey Part Number | MAX3385ECWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX3385ECWN |
Description | IC TRANSCEIVER FULL 2/3 18SOIC |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3385ECWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |



