
MAX334CWE+T | |
|---|---|
DigiKey Part Number | MAX334CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX334CWE+T |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX334CWE+T Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 50Ohm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |

