Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3320AEAP+ | |
|---|---|
cms-digikey-product-number | MAX3320AEAP+-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAX3320AEAP+ |
cms-description | IC TRANSCEIVER FULL 2/2 20SSOP |
cms-customer-reference | |
cms-detailed-description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
cms-eda-cad-models | MAX3320AEAP+ Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |



