
MAX327ESE+ | |
|---|---|
DigiKey Part Number | MAX327ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX327ESE+ |
Description | IC SW SPST-NOX4 3.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX327ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5kOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 175Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.29000 | $26.29 |
| 10 | $21.14400 | $211.44 |
| 50 | $19.08360 | $954.18 |
| 100 | $18.44580 | $1,844.58 |
| 250 | $17.77248 | $4,443.12 |
| 500 | $17.36664 | $8,683.32 |

