MAX3232ECWE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 311
Unit Price: $10.83000
Datasheet

Direct


Texas Instruments
In Stock: 7,945
Unit Price: $2.51000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,046
Unit Price: $1.55000
Datasheet

Upgrade


Texas Instruments
In Stock: 146
Unit Price: $2.19000
Datasheet

Upgrade


Texas Instruments
In Stock: 102
Unit Price: $2.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: $2.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,163
Unit Price: $2.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 962
Unit Price: $6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: $6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,907
Unit Price: $6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: $7.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,778
Unit Price: $6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: $7.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 375
Unit Price: $6.89000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECWE

DigiKey Part Number
MAX3232ECWE-ND
Manufacturer
Manufacturer Product Number
MAX3232ECWE
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable