MAX3226ECAE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 726
Unit Price: $7.14000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: $7.03000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 492
Unit Price: $7.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.56296
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.57825
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.56296
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,866
Unit Price: $3.08000
Datasheet

Similar


Texas Instruments
In Stock: 12,269
Unit Price: $2.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,661
Unit Price: $2.81000
Datasheet

Similar


Texas Instruments
In Stock: 287
Unit Price: $3.27000
Datasheet

Similar


Texas Instruments
In Stock: 1,867
Unit Price: $2.89000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2
Unit Price: $2.89000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,831
Unit Price: $2.02000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3226ECAE

DigiKey Part Number
MAX3226ECAE-ND
Manufacturer
Manufacturer Product Number
MAX3226ECAE
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3226ECAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes