Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221EAE | |
|---|---|
DigiKey Part Number | MAX3221EAE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221EAE |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EAE Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EAE+ | Analog Devices Inc./Maxim Integrated | 468 | MAX3221EAE+-ND | $8.38000 | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 5,285 | ICL3221CAZ-ND | $2.02000 | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14,633 | ICL3221CAZ-TCT-ND | $2.02000 | Similar |
| ICL3221ECAZ | Renesas Electronics Corporation | 1,831 | ICL3221ECAZ-ND | $2.02000 | Similar |
| ICL3221ECAZ-T | Renesas Electronics Corporation | 3,966 | ICL3221ECAZ-TCT-ND | $2.02000 | Similar |





