
MAX3190EUT+T | |
|---|---|
DigiKey Part Number | MAX3190EUT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3190EUT+T |
Description | IC TRANSCEIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3190EUT+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Driver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case SOT-23-6 |
Number of Drivers/Receivers 1/0 | Supplier Device Package SOT-23-6 |
Duplex Full | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52460 | $3,811.50 |

