
MAX2839ASEWO+T | |
|---|---|
DigiKey Part Number | MAX2839ASEWO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2839ASEWO+T |
Description | IC RF TXRX CELLULAR 73WLP |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular WiMAX 2.3GHz ~ 2.7GHz 73-WFBGA, WLBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16QAM, 64QAM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 0dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 79mA ~ 120mA | |
Current - Transmitting | 116mA ~ 145mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 73-WFBGA, WLBGA | |
Supplier Device Package | 73-WLP (5.11x3.61) | |
Base Product Number |

