
MAX281AEWE+T | |
|---|---|
DigiKey Part Number | MAX281AEWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX281AEWE+T |
Description | IC FILTER 20KHZ LOWPASS 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 20kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX281AEWE+T Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 16-SOIC |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 1 |

