Direct

MAX267BCNG+ | |
|---|---|
DigiKey Part Number | MAX267BCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX267BCNG+ |
Description | IC FILTER 57KHZ BAND PASS 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 57kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX267BCNG+ Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.74V ~ 12.6V, ±2.37V ~ 6.3V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-DIP (0.300", 7.62mm) |
Filter Type Band Pass | Supplier Device Package 24-PDIP |
Frequency - Cutoff or Center 57kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX267BCNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX267BCNG+-ND | $36.79000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.79000 | $36.79 |
| 15 | $29.08267 | $436.24 |
| 30 | $27.88533 | $836.56 |
| 105 | $26.23238 | $2,754.40 |
| 255 | $25.36784 | $6,468.80 |


