MAX237EWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.05617
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.58983
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 114
Unit Price: $19.30000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $19.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.39811
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.18706
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: $4.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.32941
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.46710
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.43479
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.79065
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.07402
Datasheet
5/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX237EWG

DigiKey Part Number
MAX237EWG-ND
Manufacturer
Manufacturer Product Number
MAX237EWG
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX237EWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable