MAX236CNG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: $16.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.67390
Datasheet
4/3 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX236CNG

DigiKey Part Number
MAX236CNG-ND
Manufacturer
Manufacturer Product Number
MAX236CNG
Description
IC TRANSCEIVER FULL 4/3 24PDIP
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX236CNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes