
MAX234EJE | |
|---|---|
DigiKey Part Number | MAX234EJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX234EJE |
Description | IC TRANSCEIVER 4/0 16CDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX234EJE Models |
Category | Data Rate 120Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-CDIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 16-CDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |

