
LMX2820RTCT | |
|---|---|
DigiKey Part Number | 296-LMX2820RTCTTR-ND - Tape & Reel (TR) 296-LMX2820RTCT-ND - Cut Tape (CT) 296-LMX2820RTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2820RTCT |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer General Purpose 45MHz ~ 22.6GHz 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2820RTCT Models |
Category | Frequency 45MHz ~ 22.6GHz |
Manufacturer Texas Instruments | RF Type General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Function Synthesizer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.07000 | $159.07 |
| 10 | $134.77300 | $1,347.73 |
| 25 | $131.58000 | $3,289.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $118.87008 | $29,717.52 |











