
MAX2173ETL/V+T | |
|---|---|
DigiKey Part Number | 175-MAX2173ETL/V+TTR-ND - Tape & Reel (TR) 175-MAX2173ETL/V+TCT-ND - Cut Tape (CT) 175-MAX2173ETL/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2173ETL/V+T |
Description | IC TUNER RF TO BITS AUTO 40TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner DAB, Broadcast Radio 76MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz Direct Conversion 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2173ETL/V+T Models |
Category | RF Type DAB, Broadcast Radio |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Direct Conversion |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Tuner | Supplier Device Package 40-TQFN (6x6) |
Frequency 76MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $13.14100 | $131.41 |
| 25 | $11.71840 | $292.96 |
| 100 | $10.42500 | $1,042.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.76860 | $36,921.50 |

