RF IC Mixer, Threshold Alarm Circuit, Error Amplifier General Purpose 50MHz ~ 500MHz Up Converter 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2091ETP+

DigiKey Part Number
MAX2091ETP+-ND
Manufacturer
Manufacturer Product Number
MAX2091ETP+
Description
IC UPCONVERTING MIXER 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Mixer, Threshold Alarm Circuit, Error Amplifier General Purpose 50MHz ~ 500MHz Up Converter 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2091ETP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Up Converter
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WQFN Exposed Pad
Function
Mixer, Threshold Alarm Circuit, Error Amplifier
Supplier Device Package
20-TQFN (5x5)
Frequency
50MHz ~ 500MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 1,440
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$34.16000$34.16
10$27.70800$277.08
60$24.89867$1,493.92
120$24.13883$2,896.66
300$23.33667$7,001.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.