
MAX20430ATII/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20430ATII/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20430ATII/VY+ |
Description | HV, ASIL PMIC FOR AUTOMOTIVE COM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Safety PMIC 28-SWTQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20430ATII/VY+ Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Safety | Package / Case 28-WFQFN Exposed Pad |
Current - Supply 24mA | Supplier Device Package 28-SWTQFN (5x5) |
Voltage - Supply 3.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.61000 | $11.61 |
| 10 | $9.09000 | $90.90 |
| 60 | $7.99483 | $479.69 |
| 120 | $7.69850 | $923.82 |
| 300 | $7.38553 | $2,215.66 |
| 540 | $7.22333 | $3,900.60 |
| 1,020 | $7.07550 | $7,217.01 |

