
MAX20333ENL+ | |
|---|---|
DigiKey Part Number | 505-MAX20333ENL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20333ENL+ |
Description | IC CURRENT SWITCH 15WLP |
Customer Reference | |
Detailed Description | Current Switch Regulator 4.75A 15-WLP (2.1x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20333ENL+ Models |
Category | Current - Output 4.75A |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 15-XFBGA, WLBGA |
Function Current Switch | Supplier Device Package 15-WLP (2.1x1.52) |
Voltage - Input 3.5V ~ 22V | Base Product Number |

