TFT-LCD Monitors PMIC 32-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20070GTJ/V+

DigiKey Part Number
MAX20070GTJ/V+-ND
Manufacturer
Manufacturer Product Number
MAX20070GTJ/V+
Description
IC TFT-LED PWR SUPPLY 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TFT-LCD Monitors PMIC 32-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX20070GTJ/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-WQFN Exposed Pad
Applications
TFT-LCD Monitors
Supplier Device Package
32-TQFN (7x7)
Current - Supply
2.2mA
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 960
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tray
QuantityUnit PriceExt Price
60$11.16500$669.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.