
MAX20070BGTJA/V+ | |
|---|---|
DigiKey Part Number | MAX20070BGTJA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20070BGTJA/V+ |
Description | IC TFT-LED PWR SUPPLY TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20070BGTJA/V+ Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications TFT-LCD Monitors | Supplier Device Package 32-TQFN (5x5) |
Current - Supply 2.2mA | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $11.16500 | $669.90 |

