
MAX20070BGTJA/V+T | |
|---|---|
DigiKey Part Number | MAX20070BGTJA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20070BGTJA/V+T |
Description | IC TFT-LED PWR SUPPLY TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20070BGTJA/V+T Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications TFT-LCD Monitors | Supplier Device Package 32-TQFN (5x5) |
Current - Supply 2.2mA | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.60741 | $24,018.52 |

