- Voltage Regulator IC 4 Output 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20069BGTLA/VY+

DigiKey Part Number
505-MAX20069BGTLA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20069BGTLA/VY+
Description
AUTOMOTIVE I2C-CONTROLLED 4-CHAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 4 Output 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX20069BGTLA/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Voltage - Input
2.8V ~ 5.5V
Supplier Device Package
40-TQFN (6x6)
Number of Outputs
4
Base Product Number
Voltage - Output
Adj up to 18V, Adj down to -7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Factory Stock: 3,430
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.46200$44.62
25$4.11920$102.98
100$3.74300$374.30
490$3.45837$1,694.60
980$3.36889$3,301.51
1,470$3.32407$4,886.38
2,940$3.25835$9,579.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.