
MAX1964TEEE+T | |
|---|---|
DigiKey Part Number | MAX1964TEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1964TEEE+T |
Description | IC POWER CTRLR/SEQUENCER 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1964TEEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | 4.5V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28327 | $8,208.17 |

