
MAX1876AEEG+T | |
|---|---|
DigiKey Part Number | MAX1876AEEG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1876AEEG+T |
Description | IC REG CTRLR BUCK 24QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP |
EDA/CAD Models | MAX1876AEEG+T Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 23V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Reset |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 24-QSOP |
Output Phases 2 | Base Product Number |

