
MAX1845ETX+T | |
|---|---|
DigiKey Part Number | MAX1845ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1845ETX+T |
Description | IC REG CTRLR BUCK 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1845ETX+T Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 200kHz, 300kHz, 420kHz, 540kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 36-TQFN (6x6) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.31100 | $8,277.50 |

