Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1818EUT15+T

DigiKey Part Number
505-MAX1818EUT15+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1818EUT15+T
Description
IC REG LIN POS ADJ 500MA SOT-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1818EUT15+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
140 µA
Part Status
Discontinued at DigiKey
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
1.25V (1.5V)
Supplier Device Package
SOT-23-6
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.