
MAX17681AEVKITC# | |
|---|---|
DigiKey Part Number | MAX17681AEVKITC#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17681AEVKITC# |
Description | EVAL BOARD 750342859 MAX17681 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750342859, MAX17681 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 17V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part 750342859, MAX17681 |
Voltage - Output 15V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.74000 | $76.74 |

